Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-843
- Mfr. Part No.:
- 3RA2210-1CH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€298.69
(exc. VAT)
€367.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.69 |
*price indicative
- RS Stock No.:
- 152-843
- Mfr. Part No.:
- 3RA2210-1CH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 750W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, EAC, CE, DNV | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 750W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, EAC, CE, DNV | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for superior efficiency and reliability in demanding electrical environments. Featuring a robust construction, it supports fuseless load feeder operations at a rated voltage of 400 V AC, and is optimally suited for use with 60 mm busbar systems. This product guarantees excellent performance across various applications with its electromechanical switching contacts and adjustable current response.
Reversing duty optimised
Seamless system integration
Up to 30 million cycles
Accurate thermal overload protection
Spring loaded terminals
High environmental resilience
Compact design
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
