Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-909
- Mfr. Part No.:
- 3RA2210-0EH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€282.16
(exc. VAT)
€347.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.16 |
*price indicative
- RS Stock No.:
- 152-909
- Mfr. Part No.:
- 3RA2210-0EH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 90W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, CE, DNV, ABS | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 90W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, CE, DNV, ABS | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for seamless integration into 60 mm busbar systems, providing efficient load management and protection in demanding applications. Optimised for use with a 400 V AC supply voltage, this cutting edge device ensures reliable performance across various operational conditions. Its robust design is complemented by a 150 kA short circuit protection capacity, enhancing overall safety.
Efficient current management
Thermal overload protection
Compact size for tight spaces
Spring loaded terminals
Finger safe design
Vertical mounting flexibility
Enhanced shock resistance
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
