Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.1 kW, 3 Phase
- RS Stock No.:
- 152-864
- Mfr. Part No.:
- 3RA2210-1DH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€298.69
(exc. VAT)
€367.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.69 |
*price indicative
- RS Stock No.:
- 152-864
- Mfr. Part No.:
- 3RA2210-1DH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.1kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.1kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficient load management in various industrial applications. Designed to accommodate 60 mm busbar systems, this compact unit seamlessly integrates into existing frameworks, ensuring a high performance operation. Featuring a robust design with substantial mechanical service life, it delivers reliability under demanding conditions.
Reliable for reversing duty
Compact design for easy integration
Wide temperature range capability
Enhanced safety features
Spring loaded terminals for secure connections
Precise overload protection
High electrical performance
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
