Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-540
- Mfr. Part No.:
- 3RA2210-1FD15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€299.53
(exc. VAT)
€368.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.53 |
*price indicative
- RS Stock No.:
- 152-540
- Mfr. Part No.:
- 3RA2210-1FD15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, EAC, UKCA, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, EAC, UKCA, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for reliable performance in demanding applications, featuring a compact design that saves valuable space while providing robust functionality. Built for 60 mm busbar systems, it can efficiently handle reversing duties with ease, providing seamless operation at 400 V AC. The device is equipped with advanced technical specifications ensuring operational safety and longevity.
Compact for tight spaces
Wide temperature range
Thermal overload protection
Screw type terminals
Vertical mounting
Auxiliary switch
High short circuit protection
Meets safety standards
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
