Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-869
- Mfr. Part No.:
- 3RA2210-1JE16-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€223.40
(exc. VAT)
€274.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.40 |
*price indicative
- RS Stock No.:
- 152-869
- Mfr. Part No.:
- 3RA2210-1JE16-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 4kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 81346-2:2019, UL, UKCA, RoHS, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 4kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 81346-2:2019, UL, UKCA, RoHS, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is a robust solution designed for efficient motor control in various industrial applications. Featuring a compact fuseless load feeder, it operates seamlessly at 400 V AC with a reliable capacity of 7.00 to 10.0 A. This advanced starter ensures optimal coordination, equipped with a substantial short-circuit protection of up to 150 kA. Engineered for both standard rail and screw mounting, its thermal overload release and electromechanical switching contacts provide enhanced operational safety. With a wide ambient temperature range and outstanding mechanical service life, this reversing starter meets the demanding needs of modern industry while ensuring a long-lasting performance.
Easy installation on standard DIN rails
Thermal overload release for high operational demands
Significant mechanical endurance for frequent cycling
Wide operational temperature range for versatility
Spring-loaded terminals for straightforward connections
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
