Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 2.2 kW, 3 Phase

Subtotal (1 unit)*

€282.16

(exc. VAT)

€347.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.16

*price indicative

RS Stock No.:
152-548
Mfr. Part No.:
3RA2210-1GH15-2AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.3A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Hazardous Area Certification

No

Overall Width

90mm

Standards/Approvals

CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Reversing Starter is a robust and efficient solution for various industrial applications. Designed specifically for 60 mm busbar systems, this product excels in reversing duties with a high degree of reliability. It offers an impressive operational range of 4.50 to 6.30 A at 400 V AC, ensuring optimal performance in demanding environments.

Wide temperature range

Thermal overload protection

Finger safe design

Spring loaded terminals

Long mechanical service life

Compact and easy to install

Meets safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy