Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-898
- Mfr. Part No.:
- 3RA2210-0DH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€282.16
(exc. VAT)
€347.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.16 |
*price indicative
- RS Stock No.:
- 152-898
- Mfr. Part No.:
- 3RA2210-0DH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 320mA | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UL, UKCA | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 320mA | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UL, UKCA | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficiency and reliability in industrial applications. Designed to accommodate 60 mm busbars, this product excels in handling varied operational currents while ensuring optimal performance. It features advanced thermal overload protection to safeguard against potential system faults, thereby extending equipment life. Its robust design not only meets high surge voltage resistance standards but also provides excellent shock resistance capabilities.
Compact design for tight spaces
High electrical endurance
Flexible spring loaded terminals
Auxiliary switch included
Finger safe protection
Short circuit protection
Meets safety and environmental standards
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
