Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 180 W, 3 Phase
- RS Stock No.:
- 152-919
- Mfr. Part No.:
- 3RA2210-0GA15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€195.28
(exc. VAT)
€240.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.28 |
*price indicative
- RS Stock No.:
- 152-919
- Mfr. Part No.:
- 3RA2210-0GA15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 180W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RINA, PRS, UL, RMRS, UKCA, RoHS, ABS, LRS, DNV, CE, EAC | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 180W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RINA, PRS, UL, RMRS, UKCA, RoHS, ABS, LRS, DNV, CE, EAC | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for efficient control of electrical motors in demanding environments. With robust construction, it caters to diverse applications requiring reliable motor operation under various load conditions. The product features a load feeder fuseless design, maintaining optimal performance even at higher voltage levels. Its installation is straightforward, compatible with standard mounting rails, attesting to its user friendly nature.
Reversible motor control for flexibility
Finger safe touch protection
Shock resistance
Wide ambient temperature range
Short circuit protection
Adjustable current response
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
