Siemens SIRIUS DOL Starter, DOL, 690V, 22 kW, 3 Phase
- RS Stock No.:
- 152-966
- Mfr. Part No.:
- 3RA2150-4WA36-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€690.90
(exc. VAT)
€849.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.90 |
*price indicative
- RS Stock No.:
- 152-966
- Mfr. Part No.:
- 3RA2150-4WA36-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 50A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, UL, CE, EAC | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 50A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, UL, CE, EAC | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter specifically designed to optimise efficiency in motor control applications. Built for ease of installation on standard mounting rails, this robust device supports a wide range of operational requirements, including compatibility with both AC and DC systems.
Screw-type terminals simplify the connection process
Optimised for a wide ambient temperature range and ensuring reliability
Finger-safe touch protection enhances user safety during operation
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
