Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 22 kW, 3 Phase
- RS Stock No.:
- 153-518
- Mfr. Part No.:
- 3RA2150-4WA36-0NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€807.58
(exc. VAT)
€993.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €807.58 |
*price indicative
- RS Stock No.:
- 153-518
- Mfr. Part No.:
- 3RA2150-4WA36-0NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 22kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 50A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | LRS, UL, UKCA, RoHS, RMRS, RINA, PRS, IEC 60529, EAC, DNV, CE, ABS | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 150mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 22kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 50A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals LRS, UL, UKCA, RoHS, RMRS, RINA, PRS, IEC 60529, EAC, DNV, CE, ABS | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 150mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is expertly designed for the efficient control of motors, providing robust performance in demanding applications. Combining a compact size with advanced technical capabilities, it ensures reliable operation while meeting stringent safety standards.
Provides short circuit protection and safeguarding critical components
Offers a mechanical service life of up to 10 million operating cycles
Achieves high insulation and surge voltage resistance
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
