Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-983
- Mfr. Part No.:
- 3RA2220-1KB24-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€302.02
(exc. VAT)
€371.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.02 |
*price indicative
- RS Stock No.:
- 152-983
- Mfr. Part No.:
- 3RA2220-1KB24-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter offers advanced control and protection for various applications, delivering efficiency and reliability in a compact design. Built for standard rail or screw mounting, it effectively manages reversing duty operations at 400 V AC, accommodating a range of load feeder sizes. This product guarantees optimal performance with its electromechanical switching contact design and adjustable current response. Enhanced safety features, including finger-safe touch protection and thermal overload release, ensure secure operation. Additionally, its robust construction demonstrates exceptional mechanical service life and environmental resilience, making it a dependable choice for industrial use.
Supports load feeder sizes from S0
Easy installation on standard mounting rails
Reliable electromechanical switching mechanism
Robust thermal overload protection ensures safety
Mechanical lifespan up to 10 million cycles
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
