Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-572
- Mfr. Part No.:
- 3RA2220-4AD26-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€436.06
(exc. VAT)
€536.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.06 |
*price indicative
- RS Stock No.:
- 153-572
- Mfr. Part No.:
- 3RA2220-4AD26-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS, UL | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS, UL | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is specially designed to enhance operational efficiency for applications requiring reliable control and protection. This robust device smoothly handles a load feeder fuseless operation at 400 V AC, accommodating sizes S0 for a current rating of 10.0 to 16.0 A. Its construction ensures compatibility with 60 mm busbar systems, achieving an impressive mechanical service life of up to 10 million cycles. Engineered for versatility, this reversing starter supports an ambient temperature range from -20 to +60 °C while providing various protective functions, making it an essential component for modern industrial settings.
Designed with a compact footprint for vertical installations
Offers high insulation voltage capability for added safety
Complies with international standards for broad market acceptance
Features screw-type terminals for secure electrical connections
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
