Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 60 W, 3 Phase
- RS Stock No.:
- 152-989
- Mfr. Part No.:
- 3RA2210-0BA15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€193.62
(exc. VAT)
€238.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.62 |
*price indicative
- RS Stock No.:
- 152-989
- Mfr. Part No.:
- 3RA2210-0BA15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for versatile load management, designed specifically for use on standard mounting rails. With its robust construction, this product ensures reliable operation in demanding conditions, operating effectively in both AC and DC applications. Its compact size makes it a valuable addition to any control panel, offering excellent performance without compromising on space. Adhering to stringent industry standards, the reversing starter is equipped with advanced thermal and magnetic trip functions, which enhance operational safety and longevity.
Fuseless operation design
Robust NEMA rating for durability
Thermal overload protection
Wide ambient temperature range
High mechanical service life
Compact size for easy installation
Optimised inductive power factor
Screw type terminals for easy connectivity
Integrated safety functions
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase, IP20
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
