Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 60 W, 3 Phase
- RS Stock No.:
- 152-996
- Mfr. Part No.:
- 3RA2210-0BE15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€206.03
(exc. VAT)
€253.42
(inc. VAT)
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.03 |
*price indicative
- RS Stock No.:
- 152-996
- Mfr. Part No.:
- 3RA2210-0BE15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, CE, UL, EAC | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, CE, UL, EAC | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is an innovative solution designed for efficient motor control in various industrial applications. Built with reliability in mind, this product ensures smooth operation with a robust design for screw mounting or standard rail installation. Its advanced features include effective overload protection and exceptional performance at high ambient temperatures.
Handles a wide range of operational currents
Thermal overload protection for safety
Compact design for space efficiency
Long mechanical service life
Efficient wiring integration
Related links
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
