Siemens SIRIUS DOL Starter, DOL, 11 kW, 690 V, 1, 3 Phase
- RS Stock No.:
- 153-004
- Mfr. Part No.:
- 3RA2120-4CA27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€243.19
(exc. VAT)
€299.12
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €243.19 |
**price indicative
- RS Stock No.:
- 153-004
- Mfr. Part No.:
- 3RA2120-4CA27-0AP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 11 kW | |
Motor Starter Type | DOL | |
Range | SIRIUS | |
Voltage Rating | 690 V | |
Phase | 1, 3 | |
Current Rating | 22 A | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 11 kW | ||
Motor Starter Type DOL | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 1, 3 | ||
Current Rating 22 A | ||
Related links
- Siemens SIRIUS DOL Starter 11 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 7.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 15 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 1.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 4 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 5.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 2.2 kW 1, 3 Phase
- Siemens SIRIUS 3RA Load Feeder 11 kW 1 IP20