Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-007
- Mfr. Part No.:
- 3RA2120-4CH27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€335.10
(exc. VAT)
€412.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.10 |
*price indicative
- RS Stock No.:
- 153-007
- Mfr. Part No.:
- 3RA2120-4CH27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | RMRS, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals RMRS, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens load feeder offers a robust and efficient solution designed for direct-on-line starting applications. Built for 60 mm busbar systems, it ensures outstanding performance in diverse industrial settings.
Thermal overload release ensures safety during operation
High mechanical service life for extended reliability
Optimised for use in diverse ambient conditions
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
