Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-013
- Mfr. Part No.:
- 3RA2120-4DE27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€286.28
(exc. VAT)
€352.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.28 |
*price indicative
- RS Stock No.:
- 153-013
- Mfr. Part No.:
- 3RA2120-4DE27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS | |
| Overall Depth | 107mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS | ||
Overall Depth 107mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter embodies efficiency and reliability for industrial applications. Designed for seamless installation on standard mounting rails or via screw fastening, this load feeder ensures optimal performance in various operational conditions.
Integrated overload release mechanism enhances operational safety
User-friendly controls streamline the setup and adjustment processes
Spring-loaded terminals simplify wiring and connection
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
