Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-070
- Mfr. Part No.:
- 3RA2220-4DB27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€644.57
(exc. VAT)
€792.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.57 |
*price indicative
- RS Stock No.:
- 153-070
- Mfr. Part No.:
- 3RA2220-4DB27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 130mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 130mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for the efficient management of your load feeder applications. This advanced product is designed for versatility, providing robust performance in various operational environments. Its compact size and innovative features ensure seamless installation on standard mounting rails or via screw mounting. With excellent insulation and surge voltage resistance, it optimises electrical safety and operational reliability. This product caters to various ambient conditions, making it suitable for diverse industrial settings while ensuring high mechanical service life and dependability.
Designed for quick and straightforward mounting rail installation
Provides exceptional insulation voltage resistance for safety
Features mechanical service life for reduced downtime
Equipped with thermal overload release for fault protection
Supports various ambient temperature ranges for durability
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
