Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-596
- Mfr. Part No.:
- 3RA2220-4ED27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€738.90
(exc. VAT)
€908.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.90 |
*price indicative
- RS Stock No.:
- 153-596
- Mfr. Part No.:
- 3RA2220-4ED27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 15kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, UKCA, EAC, UL | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 15kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, UKCA, EAC, UL | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered to deliver exceptional performance in demanding industrial environments. With its robust design tailored for 60 mm busbar systems, it ensures efficient load management while ensuring adherence to the highest safety standards. The product supports a range of functionalities, including advanced thermal overload protection, making it an ideal choice for operations requiring reliability and endurance. Designed for a wide operational voltage range, it suits diverse applications, providing versatility in installation and operational capability. Its impressive mechanical service life of up to 10 million cycles further underscores its dependability in continuous operation.
Auxiliary switch extends functionality
Wide temperature range ensures reliability under varying conditions
Finger-safe touch protection enhances safety
Excellent shock resistance meets IEC 60068-2-27 standards
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
