Siemens SIRIUS DOL Starter, DOL, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 153-441
- Mfr. Part No.:
- 3RA2120-1HE24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€215.95
(exc. VAT)
€265.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.95 |
*price indicative
- RS Stock No.:
- 153-441
- Mfr. Part No.:
- 3RA2120-1HE24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, UL, EAC, UKCA | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, UL, EAC, UKCA | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to ensure reliable operation in a variety of industrial settings. With a robust 400 V AC operation and a rated current range ideal for load feeders, this product features a compact design suitable for standard rail and screw mounting.
Exceptional mechanical service life supports long-term reliability
Finger-safe front ensures compliance with safety standards
Multiple connectivity options streamline installation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
