Siemens SIRIUS DOL Starter, DOL, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 153-557
- Mfr. Part No.:
- 3RA2120-1GA24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€215.95
(exc. VAT)
€265.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.95 |
*price indicative
- RS Stock No.:
- 153-557
- Mfr. Part No.:
- 3RA2120-1GA24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | RoHS, UKCA, UL, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | |
| Overall Depth | 107mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals RoHS, UKCA, UL, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | ||
Overall Depth 107mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens load feeder designed for seamless direct-on-line starting of AC motors, ensuring reliable performance in a compact form factor. With its robust construction, it is suitable for installation on standard mounting rails, making it versatile for various applications.
Utilises screw-type terminals for secure electrical connections
Operates in a wide ambient temperature range for versatility
Finger-safe design protects users during operation
Complies with relevant safety standards for peace of mind
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
