Siemens SIRIUS DOL Starter, DOL, 690V, 250 W, 3 Phase
- RS Stock No.:
- 153-471
- Mfr. Part No.:
- 3RA2110-0JA15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€137.35
(exc. VAT)
€168.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.35 |
*price indicative
- RS Stock No.:
- 153-471
- Mfr. Part No.:
- 3RA2110-0JA15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 250W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, CE, EAC, UKCA | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 250W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, CE, EAC, UKCA | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for seamless integration in industrial applications, ensuring robust performance with a power capacity of 0.70 to 1.00 A at 400 V AC. Built for reliability, it complies with type coordination 1 and 2, offering exceptional surge voltage resistance and thermal management.
Finger-safe design enhances user safety
High short-circuit protection capability ensures operational integrity
Low power loss and contributing to energy efficiency
Supports a relative humidity range suitable for diverse environments
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
