Siemens SIRIUS DOL Starter, DOL, 690V, 120 W, 3 Phase
- RS Stock No.:
- 153-637
- Mfr. Part No.:
- 3RA2110-0FE15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€131.57
(exc. VAT)
€161.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.57 |
*price indicative
- RS Stock No.:
- 153-637
- Mfr. Part No.:
- 3RA2110-0FE15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 120W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RoHS, UKCA, UL, CE, EAC, Ex Atex | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 120W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals RoHS, UKCA, UL, CE, EAC, Ex Atex | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to deliver seamless operation for loads within industrial applications. This innovative solution provides robust performance at 400 V AC, offering reliable starting methods for motor applications.
Designed to cater to various ambient conditions
Compliance with international ratings ensures adaptability in diverse environments
Compact dimensions facilitate integration into existing setups
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
