Siemens SIRIUS DOL Starter, DOL, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-478
- Mfr. Part No.:
- 3RA2110-4AD18-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€233.34
(exc. VAT)
€287.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.34 |
*price indicative
- RS Stock No.:
- 153-478
- Mfr. Part No.:
- 3RA2110-4AD18-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 60068-2-27, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, EAC, CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 60068-2-27, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, EAC, CE | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for optimal performance in industrial applications, providing reliable control of electric motors. With a robust design suitable for 60 mm busbar systems, this product is ideal for environments demanding high operational standards.
Features an electromechanical switching contact for reliability in performance
Includes substantial touch protection
Complies with international specifications
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
