Siemens SIRIUS DOL Starter, DOL, 690V, 1.1 kW, 3 Phase
- RS Stock No.:
- 153-485
- Mfr. Part No.:
- 3RA2110-1DD15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€188.66
(exc. VAT)
€232.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.66 |
*price indicative
- RS Stock No.:
- 153-485
- Mfr. Part No.:
- 3RA2110-1DD15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 1.1kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 203mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 1.1kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 203mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for efficiency and reliability, designed to seamlessly operate 60 mm busbar systems at 400 V AC. Ideal for load feeder applications, this product combines robust functionality with compact design, featuring a size S00 configuration that accommodates operational currents ranging from 2.20 to 3.20 A.
Special protective features enhance safety in hazardous environments
Wide operational voltage range caters to diverse applications
User-friendly installation on 60 mm busbar systems streamlines set-up
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
