Siemens SIRIUS DOL Starter, DOL, 7.5 kW, 690 V, 1, 3 Phase
- RS Stock No.:
- 153-481
- Mfr. Part No.:
- 3RA2110-4AA18-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€212.88
(exc. VAT)
€261.84
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €212.88 |
*price indicative
- RS Stock No.:
- 153-481
- Mfr. Part No.:
- 3RA2110-4AA18-1BB4
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 7.5 kW | |
Range | SIRIUS | |
Motor Starter Type | DOL | |
Voltage Rating | 690 V | |
Phase | 1, 3 | |
Current Rating | 16 A | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 7.5 kW | ||
Range SIRIUS | ||
Motor Starter Type DOL | ||
Voltage Rating 690 V | ||
Phase 1, 3 | ||
Current Rating 16 A | ||
Related links
- Siemens SIRIUS DOL Starter 7.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 7.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 4 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 1.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 5.5 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 750 W 1, 3 Phase
- Siemens SIRIUS DOL Starter 3 kW 1, 3 Phase
- Siemens SIRIUS DOL Starter 2.2 kW 1, 3 Phase