Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

€150.59

(exc. VAT)

€185.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.59

*price indicative

RS Stock No.:
153-654
Mfr. Part No.:
3RA2110-1FA15-1BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

1.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

5A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Standards/Approvals

ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

45mm

Hazardous Area Certification

ATEX

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for efficient motor control in various applications. This exceptionally versatile product operates at a rated voltage of up to 690 V AC, making it suitable for a wide range of industrial environments.

Thermal overload protection ensures longevity and reliability

Flexible mounting options cater to various installation needs

Low power consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy