Siemens SIRIUS DOL Starter, DOL, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 153-489
- Mfr. Part No.:
- 3RA2110-1JH16-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€217.62
(exc. VAT)
€267.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.62 |
*price indicative
- RS Stock No.:
- 153-489
- Mfr. Part No.:
- 3RA2110-1JH16-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | EAC, UKCA, UL, CE | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals EAC, UKCA, UL, CE | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient and reliable control of motors up to 10.0 A. Ideal for applications requiring fuse less load feeder capabilities at 400 V AC, this product combines exceptional functionality with state-of-the-art engineering.
Impressive shock resistance according to IEC standards ensures durability
Thermal bimetallic overload release provides accurate protection
Offers both short-circuit protection and standardised trip classes for versatile safety
Remarkable insulation voltage rating enhances operational efficiency
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
