Siemens SIRIUS DOL Starter, DOL, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 153-495
- Mfr. Part No.:
- 3RA2110-1KA17-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€176.24
(exc. VAT)
€216.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.24 |
*price indicative
- RS Stock No.:
- 153-495
- Mfr. Part No.:
- 3RA2110-1KA17-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 81346-2:2019, IEC 60068-2-27, EAC, IEC 60947-4-1, IEC 60529, RoHS, UKCA, UL, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 81346-2:2019, IEC 60068-2-27, EAC, IEC 60947-4-1, IEC 60529, RoHS, UKCA, UL, CE | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for load feeder applications, ensuring reliable performance in a variety of settings. This robust product accommodates a 400 V AC environment, making it ideal for both standard rail and screw mounting installations.
Wide temperature range accommodates various environmental conditions
Auxiliary switch extension available for added functionality
Fastening method enables secure attachment on a 35 mm DIN rail
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
