Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-545
- Mfr. Part No.:
- 3RA2120-4BH27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€326.00
(exc. VAT)
€400.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.00 |
*price indicative
- RS Stock No.:
- 153-545
- Mfr. Part No.:
- 3RA2120-4BH27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EPD, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals EPD, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter engineered for efficient load control in industrial applications. Designed to accommodate a power range of 13 to 20 A, this innovative product effortlessly integrates with 60 mm busbar systems, ensuring robust performance and protection.
Environmental Product Declaration supports sustainable practices
Compact design with vertical mounting for space-efficient installation
Quick and easy installation with snap-on fastening method
Supports high operational frequencies for diverse applications
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
