Siemens SIRIUS DOL Starter, DOL, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-553
- Mfr. Part No.:
- 3RA2120-1FE24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€215.95
(exc. VAT)
€265.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.95 |
*price indicative
- RS Stock No.:
- 153-553
- Mfr. Part No.:
- 3RA2120-1FE24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Depth | 107mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Depth 107mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for robust performance in demanding environments. Ideal for 400 V AC applications, it provides fuse less load feeder solutions while supporting seamless installation on standard mounting rails.
Constructed to withstand rigorous operational conditions
Provides excellent insulation voltage ratings for added security
Backed by comprehensive support and technical documentation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
