Siemens SIRIUS DOL Starter, DOL, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 153-559
- Mfr. Part No.:
- 3RA2120-1GH24-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€274.72
(exc. VAT)
€337.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.72 |
*price indicative
- RS Stock No.:
- 153-559
- Mfr. Part No.:
- 3RA2120-1GH24-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter exemplifies reliability and efficiency in load management. With a robust design tailored for 60 mm busbar systems, it ensures seamless direct starting of motors at 400 V AC.
Includes auxiliary switch for enhanced functionality
Compatible with multiple circuit configurations for versatility
Delivers compact dimensions for easy integration into existing systems
Meets industry safety standards for peace of mind
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
