Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-571
- Mfr. Part No.:
- 3RA2220-4AB26-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€388.07
(exc. VAT)
€477.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.07 |
*price indicative
- RS Stock No.:
- 153-571
- Mfr. Part No.:
- 3RA2220-4AB26-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for robust performance in demanding environments. Designed specifically for standard rail or screw mounting, it provides a versatile solution for load feeder applications up to 16 A. With its ability to support various operational conditions, including extreme temperatures and humidity levels, this starter ensures reliable functionality across a wide range of scenarios. The product incorporates advanced thermal overload protection and showcases impressive mechanical endurance, boasting a service life of up to 10 million operating cycles. Its compact design, complete with easy-to-install screw-type terminals, makes it ideal for both new installations and retrofitting existing systems, ensuring maximum efficiency and safety.
Seamless installation on standard mounting rails
Thermal protection prevents overheating
Durable construction guarantees long operational life
Complies with strict safety standards
Compact design saves space in control panels
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase, IP20
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
