Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase
- RS Stock No.:
- 153-608
- Mfr. Part No.:
- 3RA2110-0BH15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€187.00
(exc. VAT)
€230.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.00 |
*price indicative
- RS Stock No.:
- 153-608
- Mfr. Part No.:
- 3RA2110-0BH15-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, UL, UKCA, RoHS, Ex Atex, EAC | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, UL, UKCA, RoHS, Ex Atex, EAC | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient and reliable operation in various applications. Tailored for 60 mm busbar systems, it provides robust performance with a compact size, making it ideal for modern electrical installations.
Robust shock resistance provides durability across various applications
Suitable for a wide range of operating conditions
Promotes energy efficiency with low power loss in operation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
