Siemens SIRIUS DOL Starter, DOL, 690V, 120 W, 3 Phase
- RS Stock No.:
- 153-639
- Mfr. Part No.:
- 3RA2110-0FD15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€182.87
(exc. VAT)
€224.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.87 |
*price indicative
- RS Stock No.:
- 153-639
- Mfr. Part No.:
- 3RA2110-0FD15-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 120W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Number of Poles | 3 | |
| Overall Length | 203mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, RoHS, Ex Atex, EAC, CE | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 120W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Number of Poles 3 | ||
Overall Length 203mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, RoHS, Ex Atex, EAC, CE | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to enhance performance in varied operational conditions, making it ideal for industries requiring reliable automation solutions. Engineered for seamless integration with 60 mm busbar systems, this robust product accommodates direct starting of motors with voltages up to 690 V AC.
Equipped with thermal overload release for enhanced safety
Incorporates auxiliary switch functionality for added flexibility
Facilitates efficient heat dissipation through advanced design
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
