Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 90 W, 3 Phase
- RS Stock No.:
- 153-624
- Mfr. Part No.:
- 3RA2110-0EA15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€131.57
(exc. VAT)
€161.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.57 |
*price indicative
- RS Stock No.:
- 153-624
- Mfr. Part No.:
- 3RA2110-0EA15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for robust performance and durability in a range of applications. Engineered for installation on standard mounting rails, it supports a load feeder fuse less system and operates efficiently at an AC voltage of 400 V.
Offers high insulation voltage resistance and ensuring reliability
Incorporates advanced shock resistance to withstand harsh conditions
Equipped with auxiliary switching for enhanced operational flexibility
Compact design optimises space in control panels
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
