Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V ac, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-647
- Mfr. Part No.:
- 3RA2110-1EH15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€195.28
(exc. VAT)
€240.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.28 |
*price indicative
- RS Stock No.:
- 153-647
- Mfr. Part No.:
- 3RA2110-1EH15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | RMRS, RoHS, UKCA, UL, IEC 60529, LRS, PRS, RINA, CE, DNV, EAC, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals RMRS, RoHS, UKCA, UL, IEC 60529, LRS, PRS, RINA, CE, DNV, EAC, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient motor control in various applications. This innovative product ensures robust performance with its integrated overload and short-circuit protection functionalities.
Offers a mechanical service life of approximately 30 million cycles
Facilitates quick installation with vertical mounting capability
Includes finger-safe touch protection to enhance user safety
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
