Schneider Electric TeSys Motor Starter, DOL, 230V ac, 11 kW, IP65
- RS Stock No.:
- 205-153
- Mfr. Part No.:
- LE1D25P7A13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€327.43
(exc. VAT)
€402.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.43 |
*price indicative
- RS Stock No.:
- 205-153
- Mfr. Part No.:
- LE1D25P7A13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 11kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 22A | |
| IP Rating | IP65 | |
| Overall Length | 201mm | |
| Maximum Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, IEC 60947-4-1, UKCA, IEC 60529 | |
| Overall Width | 101mm | |
| Overall Depth | 160mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 11kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 22A | ||
IP Rating IP65 | ||
Overall Length 201mm | ||
Maximum Voltage 230V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, IEC 60947-4-1, UKCA, IEC 60529 | ||
Overall Width 101mm | ||
Overall Depth 160mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter has IP65 conforming to IEC 60529 and IK07 conforming to IEC 60529 degree of protection.
EU RoHS
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 380V ac IP65
- Schneider Electric TeSys Motor Starter 230V ac IP55
- Schneider Electric TeSys LG Motor Starter 230V ac IP55
- Schneider Electric TeSys Motor Starter 230V, IP65
- Schneider Electric TeSys DOL Starter 230V ac IP65
- RS PRO DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 690V ac IP65
