Schneider Electric TeSys Motor Starter, Enclosed DOL Starter, 380V ac, 11 kW, IP65
- RS Stock No.:
- 119-641
- Mfr. Part No.:
- LE1D40AQ7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€509.02
(exc. VAT)
€626.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.02 |
*price indicative
- RS Stock No.:
- 119-641
- Mfr. Part No.:
- LE1D40AQ7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 11kW | |
| Sub Type | Enclosed DOL Starter | |
| Current Rating | 40A | |
| IP Rating | IP65 | |
| Overall Length | 300mm | |
| Maximum Voltage | 380V ac | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, REACH, RoHS, UKCA | |
| Overall Width | 200mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 158.4mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 11kW | ||
Sub Type Enclosed DOL Starter | ||
Current Rating 40A | ||
IP Rating IP65 | ||
Overall Length 300mm | ||
Maximum Voltage 380V ac | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, REACH, RoHS, UKCA | ||
Overall Width 200mm | ||
Hazardous Area Certification No | ||
Overall Depth 158.4mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter from the TeSys LE range, designed for 40A and 380V AC applications. With a compact size and durable sheet steel material, this starter is ideal for standard AC-3 utilisation categories. It offers reliable thermal overload protection and easy push-button controls for simple operation.
Thermal overload relay ordered separately for added device composition
IP65 and IK09 degrees of protection ensure durability and safety in various environments
Compliant with IEC standards for quality assurance and performance
Green Premium product with sustainable offer status for eco-friendly operations
Related links
- Schneider Electric TeSys Motor Starter 230V ac IP65
- Schneider Electric LE1M35B716 Motor Starter 24V ac IP65
- Schneider Electric LE1M35N705 Motor Starter 415V IP65
- Schneider Electric LE1M35B710 Motor Starter 24V ac IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSys Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
