Eaton MSC-R Motor Starter, Reversing Starter, 415V, 7.5 kW, 3 Phase
- RS Stock No.:
- 240-620
- Mfr. Part No.:
- 102994 MSC-R-16-M17(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€475.51
(exc. VAT)
€584.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.51 |
*price indicative
- RS Stock No.:
- 240-620
- Mfr. Part No.:
- 102994 MSC-R-16-M17(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| IP Rating | IP00 | |
| Overall Length | 157mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | UL60947-4-1A IEC/EN 60947-4-1 CE CSA CSA-C22.2 No. 14-10 UL 508 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | MSC-R | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
IP Rating IP00 | ||
Overall Length 157mm | ||
Maximum Voltage 415V | ||
Standards/Approvals UL60947-4-1A IEC/EN 60947-4-1 CE CSA CSA-C22.2 No. 14-10 UL 508 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series MSC-R | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter exemplifies cutting-edge technology in motor control. Designed for versatility, it effectively manages motor operations in various settings, ensuring a reliable performance under diverse conditions. With a robust construction and advanced features, this product is ideal for applications ranging from industrial machinery to commercial environments. Its efficient design not only optimises energy consumption but also guarantees safety and compliance with international standards. The starter's user-friendly interface and comprehensive protection mechanisms signify a product that prioritises convenience as much as functionality.
Temperature compensated overload protection prevents overheating during operation
Class 10 A short-circuit release ensures reliable protection against electrical faults
IP00 degree of protection enhances usability in controlled environments
Compatible with various motors, including those with efficiency class IE3
Compact dimensions facilitate easy integration into existing systems
Dual-frequency coil optimises performance across various voltage conditions
Designed for mounting on a 60 mm busbar, enhancing installation flexibility
Rated operational current allows for effective handling of demanding tasks
Mechanical function is assured, providing dependable operation and longevity
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
