Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 243-587
- Mfr. Part No.:
- 102967 MSC-D-1-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€307.70
(exc. VAT)
€378.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.70 |
*price indicative
- RS Stock No.:
- 243-587
- Mfr. Part No.:
- 102967 MSC-D-1-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 (on request), CSA CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947-4-1, UL 508 (on request), UL60947-4-1A, UL Category Control No.:NKJH, UL File No.:E123500 | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Overall Depth | 154mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Overall Length 200mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals CE, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 (on request), CSA CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947-4-1, UL 508 (on request), UL60947-4-1A, UL Category Control No.:NKJH, UL File No.:E123500 | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Overall Depth 154mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is designed to deliver reliable performance for a range of motor applications. Engineered to operate effectively at various voltages, including 380 V, 400 V, and 415 V, it ensures optimal efficiency even under demanding conditions. With a robust overload protection system and stringent safety certifications, this starter is a perfect fit for industries prioritising both functionality and safety. Its compact design allows for easy installation and adaptability, while features like screw terminals facilitate seamless connectivity. The MSC-D starter guarantees peace of mind for professionals with its compliance to rigorous international standards.
Temperature compensated overload protection enhances operational reliability
Compact dimensions allow for versatile installation in various environments
IP20 degree of protection ensures durability in sheltered conditions
Short-circuit release provides added safety under fault conditions
Rated impulse withstand voltage of 6000 V AC for superior resilience
Compatible with motors of efficiency class IE3 for energy-saving performance
Mounting method optimised for busbar systems enhances ease of use
Dual protection against overvoltages and short circuits assures operational safety
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
