Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 243-582
- Mfr. Part No.:
- 102950 MSC-D-1-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€296.54
(exc. VAT)
€364.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.54 |
*price indicative
- RS Stock No.:
- 243-582
- Mfr. Part No.:
- 102950 MSC-D-1-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 154mm | |
| Standards/Approvals | UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1A | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V ac | ||
Overall Width 154mm | ||
Standards/Approvals UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter excels in delivering reliable motor control solutions for a variety of industrial applications. Designed for operational strengths up to 1 A, it stands out with its impressive versatility, handling voltage levels of 230-415 V AC. This starter ensures precision and safety with features like temperature compensated overload protection and short-circuit release, making it ideal for demanding environments. The compact design facilitates seamless integration into existing systems, whilst its rugged construction guarantees durability, even under challenging conditions. Whether used in standalone configurations or as part of a larger motor control panel, the MSC-D series promises efficiency and peace of mind for your motor management needs.
Fitted with CLASS 10 A short-circuit release
Temperature compensated overload protection enhances safety
Easy screw terminal connections simplify installation
IP20 degree of protection enables use in harsh environments
Mounting on a 60 mm busbar streamlines system design
Compatible with motors boasting efficiency class IE3
Robust metal casing ensures durability and longevity
Conductive designs accommodating heat dissipation
Alleviates risk with a conditional short-circuit rating of 50,000 A
Lightweight construction at 0.875 kg for ease of handling
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
