Login / Register to access your benefits
Recently searched

    Eaton Eaton Moeller Soft Starter, , 75 kW, 480 V ac, 3 Phase, IP20

    Subtotal (1 unit)*

    €1,293.00

    (exc. VAT)

    €1,590.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,293.00

    *price indicative

    RS Stock No.:
    246-178
    Mfr. Part No.:
    134921 DS7-340SX135N0-N
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    75 kW

    Motor Starter Type

    Soft Start

    Range

    Eaton Moeller

    Voltage Rating

    480 V ac

    Phase

    3

    Current Rating

    135 A

    IP Rating

    IP20

    Related links