Eaton DS7 480V ac, 60 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 247-936
- Mfr. Part No.:
- 134940 DS7-342SX160N0-N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,460.17
(exc. VAT)
€3,026.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,460.17 |
*price indicative
- RS Stock No.:
- 247-936
- Mfr. Part No.:
- 134940 DS7-342SX160N0-N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 60kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 178mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, CE, UL | |
| Overall Width | 108mm | |
| Series | DS7 | |
| Overall Depth | 178mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 60kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 178mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, CE, UL | ||
Overall Width 108mm | ||
Series DS7 | ||
Overall Depth 178mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 90kW Power Rating, 160A Current Rating - 134940 DS7-342SX160N0-N
This soft starter is designed for electric motors, offering efficient control for three-phase motor applications. With a power rating of 90kW and a voltage rating of 480V AC, it ensures seamless operation in various industrial settings. The dimensions of 178mm in length, 108mm in width, and 178mm in depth provide a Compact solution while maintaining an IP20 rating for moderate environmental protection.
Features & Benefits
• Internal bypass contacts enhance operational efficiency
• Fast switching capabilities with a minimum ramp time of 1s
• Suitable for controlling current up to 160A
• Soft start function prevents motor damage during start-up
• Designed to suppress closing transients for increased longevity
• Meets multiple standards including CSA and UL for safety assurance
• Fast switching capabilities with a minimum ramp time of 1s
• Suitable for controlling current up to 160A
• Soft start function prevents motor damage during start-up
• Designed to suppress closing transients for increased longevity
• Meets multiple standards including CSA and UL for safety assurance
Applications
• Soft starting of three-phase asynchronous motors in factories
• Used for gradually ramping up motor speed in conveyor systems
• Ideal for requiring potential isolation between power and control sections
• Suitable for compatibility with SmartWire-DT connections
• Used for gradually ramping up motor speed in conveyor systems
• Ideal for requiring potential isolation between power and control sections
• Suitable for compatibility with SmartWire-DT connections
How does the soft start feature improve motor lifespan?
The soft start function reduces mechanical stress during start-up by gradually increasing motor speed, thereby minimising wear and extending the operational life of the motor.
What voltage levels can be managed with this device?
It can handle a voltage range from 200V to 480V AC, making it versatile for various industrial power supplies.
What types of motors are compatible with this soft starter?
It is specifically designed for three-phase asynchronous motors, ensuring efficient control and protection during operation.
How is the product configured for optimal performance in different environments?
The soft starter is rated at IP20, allowing it to operate in indoor settings where light mechanical contact may occur, and it can function up to an ambient temperature of 60°C.
Related links
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton Eaton DS7 480V ac 3 Phase Soft Starter, IP20
