Eaton DS7 480V ac, 90 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 247-708
- Mfr. Part No.:
- 134922 DS7-340SX160N0-N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,503.13
(exc. VAT)
€3,078.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,503.13 |
*price indicative
- RS Stock No.:
- 247-708
- Mfr. Part No.:
- 134922 DS7-340SX160N0-N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 90kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 178mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 108mm | |
| Standards/Approvals | IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL | |
| Overall Depth | 178mm | |
| Series | DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 90kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 178mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 108mm | ||
Standards/Approvals IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL | ||
Overall Depth 178mm | ||
Series DS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 90 kW Power Rating, 160A Current Rating - 134922 DS7-340SX160N0-N
This soft starter is designed for three-phase applications, capable of handling a power rating of 90kW at a voltage of 400 V AC. The apparatus measures 178mm in length, 108mm in width, and 178mm in height. It features a robust IP20 rating, ensuring effective protection within specified environments.
Features & Benefits
• Facilitates smooth acceleration for three-phase motors
• Equipped with internal bypass contacts for improved efficiency
• Suppresses DC components, enhancing motor reliability
• Offers fast switching with a minimum ramp time of 1 s
• Provides potential isolation between power and control sections
• Compatible with a wide range of control voltages for flexibility
• Equipped with internal bypass contacts for improved efficiency
• Suppresses DC components, enhancing motor reliability
• Offers fast switching with a minimum ramp time of 1 s
• Provides potential isolation between power and control sections
• Compatible with a wide range of control voltages for flexibility
Applications
• Utilised in industrial machinery for controlled motor starting
• Effective in HVAC systems for soft starting of fans and pumps
• Suitable for conveyors to prevent mechanical stress during start-up
• Used for compressors to optimise performance and reduce wear
• Effective in HVAC systems for soft starting of fans and pumps
• Suitable for conveyors to prevent mechanical stress during start-up
• Used for compressors to optimise performance and reduce wear
How does this product enhance the efficiency of motor operations?
The internal bypass contacts significantly reduce power loss during running conditions, thereby optimising efficiency for continuous operations. This feature helps in lowering overall energy consumption, which is Crucial for long-term operational savings.
What is the maximum voltage and current rating for this equipment?
It operates effectively at a maximum of 400 V AC and supports a current rating of up to 160 A, making it suitable for heavy-duty industrial applications.
How does this device ensure the longevity of motors?
By suppressing harmful DC components, it protects the motors from potential damage and degradation, ensuring a longer service life and reliable performance in demanding environments.
Related links
- Eaton DS7 480V 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
