Eaton Eaton Moeller Soft Starter, , 45 kW, 480 V ac, 3 Phase, IP20
- RS Stock No.:
- 246-184
- Mfr. Part No.:
- 134955 DS7-34DSX081N0-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,133.00
(exc. VAT)
€1,393.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,133.00 |
*price indicative
- RS Stock No.:
- 246-184
- Mfr. Part No.:
- 134955 DS7-34DSX081N0-D
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 45 kW | |
Range | Eaton Moeller | |
Motor Starter Type | Soft Start | |
Voltage Rating | 480 V ac | |
Phase | 3 | |
Current Rating | 81 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 45 kW | ||
Range Eaton Moeller | ||
Motor Starter Type Soft Start | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 81 A | ||
IP Rating IP20 | ||
Related links
- Eaton Eaton Moeller Soft Starter 45 kW 3 Phase, IP20
- Eaton Moeller Soft Starter 37 kW 3 Phase, IP20
- Eaton Eaton Moeller Soft Starter 3 kW 3 Phase, IP20
- Eaton Eaton Moeller Soft Starter 30 kW 3 Phase, IP20
- Eaton Eaton Moeller Soft Starter 22 kW 3 Phase, IP20
- Eaton Eaton Moeller Soft Starter 4 kW 3 Phase, IP20
- Eaton Eaton Moeller Soft Starter 55 kW 3 Phase, IP20
- Eaton Eaton Moeller Soft Starter 110 kW 3 Phase, IP20