Eaton DS7 480V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

€1,167.85

(exc. VAT)

€1,436.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,167.85

*price indicative

RS Stock No.:
247-939
Mfr. Part No.:
134952 DS7-34DSX041N0-D
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

22kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Vertical

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

156mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Overall Width

93mm

Series

DS7

Overall Depth

156mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Soft Starter, 22kW Power Rating, 41A Current Rating - 134952 DS7-34DSX041N0-D


This soft starter is a high-performance device designed for industrial applications, offering a power rating of 22kW and a current rating of 41 A. It is suitable for three-phase motors, operating within a voltage range of 200 to 480 V AC. With an overall Compact design, measuring 156mm in length and 93mm in width, this IP20 Soft Starter ensures safety and reliability in various environments while meeting standard certifications such as CSA and UL.

Features & Benefits


• Soft start function reduces mechanical stress on motors
• Current limitation function enhances motor protection
• Internal bypass contacts improve energy efficiency
• SmartWire-DT Interface enables easy integration and communication
• Vertical mounting option saves space in control panels
• Fault memory helps diagnose issues for better maintenance

Applications


• Utilised in conveyor systems to manage start-up currents
• Effective for pumps that require controlled acceleration
• Suitable for fans needing soft starting to prevent overload
• Ideal for compressors that demand reduced power during start-up

What types of motors can be effectively managed with this device?


The product can manage three-phase asynchronous motors, providing controlled soft starting to reduce inrush current and protect against overload.

How is the integration of the SmartWire-DT beneficial for usage?


This built-in communication Interface allows for straightforward connection to automation systems, enhancing control and monitoring capabilities of the motor.

What are the environmental conditions suitable for operation?


The product operates efficiently in temperatures ranging from -25°C to 60°C and can handle altitudes up to 2000 m, making it versatile in various industrial settings.

What maintenance features help in safeguarding the device?


This unit includes fault memory, allowing users to identify and address issues promptly, ensuring prolonged operational life and reliability of the system.

What certifications validate the safety and reliability of this soft starter?


The product is CSA Certified and UL Listed, assuring users of its compliance with safety and performance standards in industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy