Eaton DS7 480V ac, 3 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 247-938
- Mfr. Part No.:
- 134945 DS7-34DSX007N0-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€526.13
(exc. VAT)
€647.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.13 |
*price indicative
- RS Stock No.:
- 247-938
- Mfr. Part No.:
- 134945 DS7-34DSX007N0-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 103mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL | |
| Series | DS7 | |
| Overall Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 103mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-2 GB 14048.6 UL File No.:E251034 UkrSEPRO CSA File No.:2511305 CSA-C22.2 No 0-M91 CE CSA CSA22.2-14 UL 508 UL | ||
Series DS7 | ||
Overall Depth 103mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 3 kW Power Rating, 7A Current Rating - 134945 DS7-34DSX007N0-D
This soft starter is designed for three-phase applications, providing essential motor starting solutions with Advanced features. The 3kW soft starter operates at voltage ratings of 200-480 V AC and features an internal bypass for efficient performance. With dimensions of 103mm in length, 45mm in width, and 130mm in height, this Compact unit is suitable for a wide range of industrial applications. The IP20 enclosure ensures effective protection against dust, making it Ideal for various environments.
Features & Benefits
• Soft start function reduces mechanical stress during motor start-up
• Internal bypass contacts enhance operational efficiency
• Built-in SmartWire-DT communication for seamless connectivity
• Fault memory helps in troubleshooting issues promptly
• Current limitation feature protects against overload situations
• CSA and UL certifications ensure compliance and safety standards
• Internal bypass contacts enhance operational efficiency
• Built-in SmartWire-DT communication for seamless connectivity
• Fault memory helps in troubleshooting issues promptly
• Current limitation feature protects against overload situations
• CSA and UL certifications ensure compliance and safety standards
Applications
• Used with electric motors in manufacturing processes
• Suitable for starting conveyor systems in material handling
• Effective in HVAC systems for controlled motor operation
• Utilised in pumping for gradual ramp-up
• Integrated within water treatment facilities for motor control
• Suitable for starting conveyor systems in material handling
• Effective in HVAC systems for controlled motor operation
• Utilised in pumping for gradual ramp-up
• Integrated within water treatment facilities for motor control
How does the soft start function contribute to the longevity of motors?
The soft start function minimises inrush current, reducing wear on motor components and extending operational life. This gradual ramp-up in speed decreases mechanical shock, ultimately preserving the integrity of the motor and connected machinery.
What measures are in place to ensure operational safety during use?
Safety is enhanced through features like current limitation that prevents overloads, along with fault memory that alerts users to any issues. Additionally, the device meets multiple certification standards, ensuring compliance with safety regulations.
What environments are suitable for installation of this equipment?
The units IP20 rating allows it to be used in controlled indoor environments, while its ambient operating temperature range of -25°C to 60°C accommodates various settings, including cold storage and moderate heat applications.
Related links
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Start, IP20
- Eaton DS7 480V ac 3 Phase Soft Start, IP20
