Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 11 kW, 3 Phase, IP20
- RS Stock No.:
- 250-715
- Mfr. Part No.:
- 192751 MSC-DM-25-M25(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€433.36
(exc. VAT)
€533.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.36 |
*price indicative
- RS Stock No.:
- 250-715
- Mfr. Part No.:
- 192751 MSC-DM-25-M25(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Overall Depth | 97.5mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Overall Depth 97.5mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM DOL starter is specifically designed to provide robust control solutions for varied motor applications with its reliable overload protection and efficiency. Engineered for operational versatility, this product caters to voltage requirements ranging from 230V to 415V AC, making it an ideal choice for multiple setups. Featuring a compact DIN rail mounting design, the starter ensures easy installation and integration into existing systems. Its IP20 rating guarantees reliable performance in diverse environments, while its temperature compensated overload protection safeguards against undesired currents. Whether in industrial or commercial settings, this starter stands out as a dependable choice for safe and efficient motor control.
Temperature compensated overload protection enhances safety
IP20 rating offers protection from solid objects larger than 12mm
Compact design allows for easy DIN rail mounting
Compatible with motors of IE3 efficiency class
Robust short-circuit release ensures reliable operation
Rated impulse withstand voltage aids in protecting sensitive components
Climatic suitability ranges from -25 °C to 55 °C for diverse environments
Zero rated control supply voltage provides flexibility in wiring
DFC (Degree of Protection) against electrical hazards minimises risk
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
