Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 11 kW, 3 Phase, IP20
- RS Stock No.:
- 253-203
- Mfr. Part No.:
- 192746 MSC-DM-25-M25(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€340.13
(exc. VAT)
€418.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.13 |
*price indicative
- RS Stock No.:
- 253-203
- Mfr. Part No.:
- 192746 MSC-DM-25-M25(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Series | Eaton Moeller | |
| Overall Depth | 97.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Series Eaton Moeller | ||
Overall Depth 97.5mm | ||
- COO (Country of Origin):
- DE
The Eaton high-performance MSC-DM DOL starter is engineered to deliver reliable motor control across various applications. Designed for 380 to 415 V AC environments, this starter accommodates an operational power rating of up to 11 kW. With its robust build, it features a bi-metal overload release system that ensures protection against overcurrent situations, enhancing operational efficiency and longevity. The device fits seamlessly onto a DIN rail, making installation straightforward, while its compact dimensions ensure minimal space consumption. Boasting features such as temperature-compensated overload protection and a dual-frequency coil design, this starter is the ideal choice for industries demanding rigorous standards and exceptional performance.
Fitted with a Class 10 A short-circuit release for enhanced safety
Equipped with screw terminals that provide a secure and reliable connection
Features an IP20 rating that protects against solid objects greater than 12.5 mm
Utilises climate control ratings suitable for ambient temperatures ranging from -25 °C to 55 °C
Capable of accommodating motors with efficiency class IE3, promoting energy savings
Supports a rated impulse withstand voltage of 6000 V AC, ensuring durability
Includes one normally open auxiliary contact for additional control options
Engineered to meet international standards, ensuring compliance and reliability
Designed for a maximum operational altitude of 2000 m, making it versatile across various environments
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
